DIODES NX7031E0125.000000
| Manufacturer | |
| MPN | NX7031E0125.000000 |
| LCSC Part # | C1988479 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Current - Supply | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX703 XO series is a high-performance LVDS crystal oscillator with ultra-low jitter. It supports multiple options including a wider frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance equipment.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current — max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2691 | $ 3.27 |
| 200+ | $ 1.2657 | $ 253.14 |
| 500+ | $ 1.2209 | $ 610.45 |
| 1,000+ | $ 1.1993 | $ 1199.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Current - Supply | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX703 XO series is a high-performance LVDS crystal oscillator with ultra-low jitter. It supports multiple options including a wider frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance equipment.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current — max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

