RENESAS XAH335006.005284K
| Manufacturer | |
| MPN | XAH335006.005284K |
| LCSC Part # | C1988294 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 6.005284MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 32mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | LVCMOS | |
| Frequency | 6.005284MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas XA series devices are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. The XA series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, employing a series of proprietary ASICs with a focus on noise reduction techniques. A third-order Delta Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. The XA series offers short lead times, low cost, low noise, wide frequency range, and excellent environmental adaptability, making it an ideal alternative to conventional technologies. XA series devices provide stability up to ±25ppm, with ultra-fast delivery available for both standard and custom frequencies.
Features
- AEC-Q200 compliant
- Frequency range: 0.750MHz to 1350MHz
- Output type: LVDS, LVPECL, LVCmos
- Frequency stability: ±25, ±50, or ±100ppm
- Supply voltage: 2.5V or 3.3V
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Package options: 3.2x2.5x1.0mm, 5.0x3.2x1.2mm
- Operating temperature: -40℃ to +85℃ (Grade 3), frequency stability options: ±25, ±50, or ±100ppm
- Operating temperature: -40℃ to +105℃ (Grade 2), frequency stability options: ±50 or ±100ppm
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0745 | $ 2.07 |
| 200+ | $ 0.8027 | $ 160.54 |
| 500+ | $ 0.7749 | $ 387.45 |
| 1,000+ | $ 0.761 | $ 761.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 32mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | LVCMOS | |
| Frequency | 6.005284MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas XA series devices are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. The XA series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, employing a series of proprietary ASICs with a focus on noise reduction techniques. A third-order Delta Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. The XA series offers short lead times, low cost, low noise, wide frequency range, and excellent environmental adaptability, making it an ideal alternative to conventional technologies. XA series devices provide stability up to ±25ppm, with ultra-fast delivery available for both standard and custom frequencies.
Features
- AEC-Q200 compliant
- Frequency range: 0.750MHz to 1350MHz
- Output type: LVDS, LVPECL, LVCmos
- Frequency stability: ±25, ±50, or ±100ppm
- Supply voltage: 2.5V or 3.3V
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Package options: 3.2x2.5x1.0mm, 5.0x3.2x1.2mm
- Operating temperature: -40℃ to +85℃ (Grade 3), frequency stability options: ±25, ±50, or ±100ppm
- Operating temperature: -40℃ to +105℃ (Grade 2), frequency stability options: ±50 or ±100ppm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

