LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XAH335030.000000I product image
Images for reference only

RENESAS XAH335030.000000IRoHS

Manufacturer
MPN
XAH335030.000000I
LCSC Part #
C1987937
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 30MHz LVCMOS SMD
Datasheetpdf iconRENESAS XAH335030.000000I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8445$ 1.84
200+$ 0.7147$ 142.94
500+$ 0.6884$ 344.20
1,000+$ 0.6761$ 676.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD3225-6P
Current - Supply35mA
Operating Temperature-40℃~+85℃
Output TypeLVCMOS
Frequency30MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Renesas XA series devices are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. The XA series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, employing a series of proprietary ASICs with a focus on noise reduction techniques. A third-order Delta Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. The XA series offers short lead times, low cost, low noise, wide frequency range, and excellent environmental adaptability, making it an ideal alternative to conventional technologies. XA series devices provide stability up to ±25ppm, with ultra-fast delivery available for both standard and custom frequencies.

Features

AI Translation
  • AEC-Q200 compliant
  • Frequency range: 0.750MHz to 1350MHz
  • Output type: LVDS, LVPECL, LVCmos
  • Frequency stability: ±25, ±50, or ±100ppm
  • Supply voltage: 2.5V or 3.3V
  • Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
  • Package options: 3.2x2.5x1.0mm, 5.0x3.2x1.2mm
  • Operating temperature: -40℃ to +85℃ (Grade 3), frequency stability options: ±25, ±50, or ±100ppm
  • Operating temperature: -40℃ to +105℃ (Grade 2), frequency stability options: ±50 or ±100ppm