LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE-29.4912MHZ-LC-T product image
Images for reference only

ABRACON ASE-29.4912MHZ-LC-TRoHS

Manufacturer
MPN
ASE-29.4912MHZ-LC-T
LCSC Part #
C1987924
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 29.4912MHz CMOS SMD
Datasheetpdf iconABRACON ASE-29.4912MHZ-LC-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8845$ 0.88
200+$ 0.3427$ 68.54
500+$ 0.3304$ 165.20
1,000+$ 0.3242$ 324.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply13mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency29.4912MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum height as low as 1.2 mm
  • Three-state capability
  • Maximum current consumption as low as 30 mA at 200 MHz
  • Maximum RMS jitter as low as 5 ps
  • RoHS-compliant reflow soldering
  • High-stability version available

Applications

AI Translation
  • CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)