DIODES UX52F6204Z
| Manufacturer | |
| MPN | UX52F6204Z |
| LCSC Part # | C1987855 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 75mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UX52/UX502 XO series is a family of high-performance LVPECL crystal oscillators featuring ultra-low jitter. It supports a wide range of options, including extended frequency range, 2.5/3.3V supply voltage, multiple stability grades, and various package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5754 | $ 7.58 |
| 200+ | $ 2.9326 | $ 586.52 |
| 500+ | $ 2.8292 | $ 1414.60 |
| 1,000+ | $ 2.7783 | $ 2778.30 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 75mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UX52/UX502 XO series is a family of high-performance LVPECL crystal oscillators featuring ultra-low jitter. It supports a wide range of options, including extended frequency range, 2.5/3.3V supply voltage, multiple stability grades, and various package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

