LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AK7DBF1-100.0000T2 product image
Images for reference only

ABRACON AK7DBF1-100.0000T2RoHS

Manufacturer
MPN
AK7DBF1-100.0000T2
LCSC Part #
C1987747
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 100MHz LVDS SMD
Datasheetpdf iconABRACON AK7DBF1-100.0000T2
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.3179$ 11.32
10+$ 9.7651$ 97.65
30+$ 8.8202$ 264.61
100+$ 8.0268$ 802.68
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD7050-6P
Current - Supply27mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency100MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 3rd overtone solution
  • Ultra-Low jitter: 75 fs typ RMS (100fs MAX, F = 156.25MHz LVPECL); spurs included
  • Frequency range: 100MHz to 220MHz
  • Lowest in-class power consumption (16mA Typ LVDS)
  • ±20ppm & ±25ppm stability (-40 to +85°C) options available (dependent on frequency)
  • 3.3V, 2.5V, 1.8V Vdd supply
  • LVPECL, LVDS, & HCSL differential output options
  • Output enable standard

Applications

AI Translation
  • Networking & communications
  • Gigabit Ethernet
  • Fibre Channel
  • SONET/SDH
  • RF systems, base stations (BTS)
  • Datacenter
  • PCI Express
  • Test & measurement