LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CSX-750FBC29491200T product image
Images for reference only

CITIZEN CSX-750FBC29491200TRoHS

Manufacturer
MPN
CSX-750FBC29491200T
LCSC Part #
C1987576
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 29.4912MHz CMOS SMD
Datasheetpdf iconCITIZEN CSX-750FBC29491200T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3336$ 1.33
200+$ 0.5171$ 103.42
500+$ 0.4986$ 249.30
1,000+$ 0.4893$ 489.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCITIZEN
PackagingSMD7050-4P
Current - Supply15mA
Operating Temperature-20℃~+70℃
Output TypeCMOS
Frequency29.4912MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1.0 ~ 80.0 MHz
  • External dimensions (mm) L: 7.0 x W: 5.0 x H: 1.6

Applications

AI Translation
  • Consumer products