LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-29.4912MHZ-L-T product image
Images for reference only

ABRACON ASFL1-29.4912MHZ-L-TRoHS

Manufacturer
MPN
ASFL1-29.4912MHZ-L-T
LCSC Part #
C1987481
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 29.4912MHz HCMOS TTL SMD
Datasheetpdf iconABRACON ASFL1-29.4912MHZ-L-T
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9248$ 2.92
10+$ 2.8618$ 28.62
30+$ 2.8193$ 84.58
100+$ 2.7768$ 277.68
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-4P
Current - Supply15mA
Operating Temperature-40℃~+85℃
Frequency Stability±100ppm
Output TypeHCMOS;TTL
Frequency29.4912MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer