LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0044510004 product image
  • X1G0044510004 thumbnail 1
  • X1G0044510004 thumbnail 2
  • X1G0044510004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON X1G0044510004RoHS

Manufacturer
MPN
X1G0044510004
LCSC Part #
C1987261
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconEPSON X1G0044510004
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD5032-4P
Frequency Stability±50ppm
Output TypeCMOS
Voltage - Supply1.62V~3.63V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±50ppm
Current - Supply2.2mA
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SGxxxxCAN & SG-210STF are Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO's are ideal for variety of applications from IoT, wearables, medical, industrial automation, etc. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40℃ to 85℃, in addition operation up to 105℃ is available. These SPXO's are available in five different package size from 2.0 x 1.6 mm to 7.0 x 5.0 mm and available in standard pin out's.

Features

AI Translation
  • Crystal oscillator (SPXO)
  • Frequency: 20 standard frequencies (4 MHz to 72 MHz)
  • Output: CMOS
  • Supply voltage: 1.6 V to 3.63 V
  • Operating temperature: -20°C to +70°C, -40°C to +105°C

Applications

AI Translation
  • IoT, Wearable device
  • Data center, Storage
  • Medical, Industrial automation