LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL3-24.000MHZ-EK-T product image
Images for reference only

ABRACON ASFL3-24.000MHZ-EK-TRoHS

Manufacturer
MPN
ASFL3-24.000MHZ-EK-T
LCSC Part #
C1987239
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 24MHz CMOS SMD
Datasheetpdf iconABRACON ASFL3-24.000MHZ-EK-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.619$ 1.62
200+$ 0.6269$ 125.38
500+$ 0.6052$ 302.60
1,000+$ 0.5944$ 594.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-4P
Current - Supply8mA
Operating Temperature-20℃~+70℃
Output TypeCMOS
Frequency24MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Three-state function
  • High-density SMT compatible
  • High stability option available, ±20ppm
  • Seam-sealed package for high reliability
  • RoHS-compliant reflow soldering compatible

Applications

AI Translation
  • CCD clocks for VTR cameras
  • Devices interfacing with PCs or PC cards
  • Slim and lightweight devices
  • Wireless communications