ABRACON ASDMB-26.000MHZ-LC-T
| Manufacturer | |
| Mfr. Part # | ASDMB-26.000MHZ-LC-T |
| LCSC Part # | C1987226 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | MEMSCLOCK OSCILLATOR |
| Description | 1.8V~3.3V ±50ppm SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
718 
718
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5598 | $ 2.56 |
10+ | $ 2.1681 | $ 21.68 |
30+ | $ 1.9233 | $ 57.70 |
100+ | $ 1.6724 | $ 167.24 |
500+ | $ 1.5592 | $ 779.60 |
1,000+ | $ 1.5087 | $ 1508.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$