CTS 403WF32015HKR
| Manufacturer | |
| MPN | 403WF32015HKR |
| LCSC Part # | C1986948 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±10ppm 8pF 40Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 403W integrates a high-Q quartz resonator, optimized for low ESR and load capacitance [CL]. The M403W is ideally suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low load capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 8 - 54MHz
- Operating temperature range -40℃ to +125℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless communications
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communications
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LoWPAN, WLAN
- Near Field Communications
- Low-drive chipsets
- ISM band applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4017 | $ 0.40 |
| 200+ | $ 0.1555 | $ 31.10 |
| 500+ | $ 0.15 | $ 75.00 |
| 1,000+ | $ 0.1473 | $ 147.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 403W integrates a high-Q quartz resonator, optimized for low ESR and load capacitance [CL]. The M403W is ideally suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low load capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 8 - 54MHz
- Operating temperature range -40℃ to +125℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless communications
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communications
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LoWPAN, WLAN
- Near Field Communications
- Low-drive chipsets
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

