ABRACON ABLS7M2-16.000MHZ-D2Y-T
| Manufacturer | |
| MPN | ABLS7M2-16.000MHZ-D2Y-T |
| LCSC Part # | C1986913 |
| Packaging | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 18pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduced footprint from ABLS (standard HC/49US package) by 50%
- Low profile: 2.0mm max. height
- Suitable for RoHS compliant fellow
- Tight stability & extended temperature options
- High reliability & Cost effective
- Resistance welded metal package
Applications
AI Translation
- Wireless Applications
- Home electronics
- Computers, modems, and communications
- Microprocessors
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3355 | $ 0.34 |
| 10+ | $ 0.3277 | $ 3.28 |
| 30+ | $ 0.3215 | $ 9.65 |
| 100+ | $ 0.3168 | $ 31.68 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduced footprint from ABLS (standard HC/49US package) by 50%
- Low profile: 2.0mm max. height
- Suitable for RoHS compliant fellow
- Tight stability & extended temperature options
- High reliability & Cost effective
- Resistance welded metal package
Applications
AI Translation
- Wireless Applications
- Home electronics
- Computers, modems, and communications
- Microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

