LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM11AIG-25.000MHZ-4-1F-T product image
  • ABM11AIG-25.000MHZ-4-1F-T thumbnail 1
  • ABM11AIG-25.000MHZ-4-1F-T thumbnail 2
  • ABM11AIG-25.000MHZ-4-1F-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM11AIG-25.000MHZ-4-1F-TRoHS

Manufacturer
MPN
ABM11AIG-25.000MHZ-4-1F-T
LCSC Part #
C1986756
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 25MHz ±10ppm 4pF 80Ω SMD2016-4P
Datasheetpdf iconABRACON ABM11AIG-25.000MHZ-4-1F-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2807$ 1.28
10+$ 1.0745$ 10.75
30+$ 0.9606$ 28.82
100+$ 0.8328$ 83.28
500+$ 0.7759$ 387.95
1,000+$ 0.7512$ 751.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±40ppm
Operating Temperature-40℃~+125℃
Load Capacitance4pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • AEC - Q200 Qualified
  • Automotive Grade 1: -40°C to +125°C
  • Automotive Grade 0: -40°C to +150°C (Available Upon Request)
  • TS16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam - sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Applications

AI Translation
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In - vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation