LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 425F35B025M0000 product image
Images for reference only

CTS 425F35B025M0000RoHS

Manufacturer
MPN
425F35B025M0000
LCSC Part #
C1986358
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 13pF 80Ω SMD2520-4P
Datasheetpdf iconCTS 425F35B025M0000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4508$ 0.45
200+$ 0.1745$ 34.90
500+$ 0.1684$ 84.20
1,000+$ 0.1653$ 165.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 425 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range: 12 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range: -40℃ to +105℃
  • Tape and reel packaging, EIA-481 compliant
  • RoHS compliant

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test and measurement
  • Machine-to-machine communications
  • Wearable devices