KEMET C276CCF5160LF0J
| Manufacturer | |
| MPN | C276CCF5160LF0J |
| LCSC Part # | C19863377 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% -25℃~+85℃ 16uF 470V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 16uF | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 86 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.3904 | $ 16.39 |
| 172+ | $ 6.541 | $ 1125.05 |
| 516+ | $ 6.3219 | $ 3262.10 |
| 1,032+ | $ 6.2139 | $ 6412.74 |
Standard Packaging86/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

