LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron H130B-25.000-20-F-3030-TR product image
Images for reference only

Raltron H130B-25.000-20-F-3030-TRRoHS

Manufacturer
MPN
H130B-25.000-20-F-3030-TR
LCSC Part #
C1986335
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 20pF 20Ω SMD5032-4P
Datasheetpdf iconRaltron H130B-25.000-20-F-3030-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2338$ 0.23
200+$ 0.0905$ 18.10
500+$ 0.0873$ 43.65
1,000+$ 0.0858$ 85.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)20Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • SMALL PACKAGE OF 5.0 × 3.2 × 1.0 mm
  • EXCELLENT TOLERANCE AND STABILITY
  • CUSTOM SPECIFICATIONS AVAILABLE

Applications

AI Translation
  • PAGERS
  • CORDLESS TELEPHONES
  • GPS
  • BLUETOOTH