KEMET C274ACF4400LG0J
| Manufacturer | |
| MPN | C274ACF4400LG0J |
| LCSC Part # | C19863313 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% -25℃~+85℃ 4uF 470V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 4uF | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6015 | $ 5.60 |
| 220+ | $ 2.2349 | $ 491.68 |
| 550+ | $ 2.1603 | $ 1188.17 |
| 990+ | $ 2.1238 | $ 2102.56 |
Standard Packaging110/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

