KEMET C274AC34800AA0J
| Manufacturer | |
| Mfr. Part # | C274AC34800AA0J |
| LCSC Part # | C19863293 |
| Package | - |
| Customer # | |
| Description | ±5% -25℃~+85℃ 8uF 470V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 86 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0238 | $ 3.02 |
172+ | $ 1.2064 | $ 207.50 |
516+ | $ 1.1667 | $ 602.02 |
1,032+ | $ 1.146 | $ 1182.67 |
Standard Packaging 86/Full
Box | ||