KEMET C274AC24100AA0J
| Manufacturer | |
| MPN | C274AC24100AA0J |
| LCSC Part # | C19863271 |
| Packaging | - |
| Customer # | |
| Description | ±5% -25℃~+85℃ 1uF 470V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.1809 | $ 3.18 |
162+ | $ 1.2699 | $ 205.72 |
486+ | $ 1.227 | $ 596.32 |
972+ | $ 1.2064 | $ 1172.62 |
Standard Packaging 162/Full
Box | ||
Better price for more quantity?
$