LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET AFCL060115NJT1T product image
Images for reference only

KEMET AFCL060115NJT1TRoHS

Manufacturer
MPN
AFCL060115NJT1T
LCSC Part #
C19862677
Packaging
-
Customer #
Key Attributes
Thin Film Capacitors RoHS
Datasheetpdf iconKEMET AFCL060115NJT1T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.6654$ 109.67
180+$ 43.7573$ 7876.31
480+$ 42.2955$ 20301.84
1,020+$ 41.5729$ 42404.36
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKEMET
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The feedthrough filter series employs thin-film capacitor technology for excellent temperature stability. The device features a robust hermetically sealed metal housing with threaded construction, and is available in multiple terminal surface finish options. Capacitance values range from 1500 pF to 47 nF.

Features

AI Translation
  • Capacitance range: 1500 pF to 47 nF
  • Self-healing capacitors
  • Multiple performance options available
  • Superior pulse current capability
  • Excellent temperature stability
  • Available in wire or tab terminal options

Applications

AI Translation

Designed specifically for industrial, telecom, and medical applications, particularly suited for environments where fast-rising transients are expected.