NDK NX8045GB-7.5MHZ-STD-CSF-4
| Manufacturer | |
| MPN | NX8045GB-7.5MHZ-STD-CSF-4 |
| LCSC Part # | C1986263 |
| Packaging | SMD8045-2P |
| Customer # | |
| Key Attributes | Crystal 7.5MHz ±20ppm 8pF 250Ω SMD8045-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 7.5MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMT crystal unit
- Compact and low-profile (8.0x4.5x1.8 mm)
- Low frequency support (from 4MHz)
- Ideal for office automation/audio-video applications and automotive accessories
- Excellent environmental performance including heat resistance and shock resistance
- Compatible with lead-free solder reflow profiles
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2802 | $ 0.28 |
| 200+ | $ 0.1085 | $ 21.70 |
| 500+ | $ 0.1047 | $ 52.35 |
| 1,000+ | $ 0.1028 | $ 102.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 7.5MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMT crystal unit
- Compact and low-profile (8.0x4.5x1.8 mm)
- Low frequency support (from 4MHz)
- Ideal for office automation/audio-video applications and automotive accessories
- Excellent environmental performance including heat resistance and shock resistance
- Compatible with lead-free solder reflow profiles
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

