LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM200C32768DZCT product image
Images for reference only

CITIZEN CM200C32768DZCTRoHS

Manufacturer
MPN
CM200C32768DZCT
LCSC Part #
C1986255
Packaging
MC-306
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 50kΩ MC-306
Datasheetpdf iconCITIZEN CM200C32768DZCT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3917$ 0.39
200+$ 0.1516$ 30.32
500+$ 0.1463$ 73.15
1,000+$ 0.1437$ 143.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768kHz
  • Dimensions (mm): 8.0(L) x 3.8(W) x 2.55(H)

Applications

AI Translation
  • Smart meters
  • Consumer products