LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM250C77503AZFT product image
Images for reference only

CITIZEN CM250C77503AZFTRoHS

Manufacturer
MPN
CM250C77503AZFT
LCSC Part #
C1986242
Packaging
MC-306
Customer #
Key Attributes
Crystal 77.503kHz ±30ppm 12.5pF 50kΩ MC-306
Datasheetpdf iconCITIZEN CM250C77503AZFT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency77.503kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768kHz
  • Dimensions (mm): 8.0(L) x 3.8(W) x 2.55(H)

Applications

AI Translation
  • Smart meters
  • Consumer products