LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A768KS337M1ELAS019 product image
  • A768KS337M1ELAS019 thumbnail 1
  • A768KS337M1ELAS019 thumbnail 2
  • A768KS337M1ELAS019 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEMET A768KS337M1ELAS019RoHS

Manufacturer
MPN
A768KS337M1ELAS019
LCSC Part #
C19862111
Packaging
SMD,D8xL12.2mm
Customer #
Key Attributes
330uF 25V 2.325A@100kHz 19mΩ@100kHz ±20% SMD,D8xL12.2mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconKEMET A768KS337M1ELAS019

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingSMD,D8xL12.2mm
Lifetime2000hrs@125℃
Capacitance330uF
Height - Seated (Max)12.2mm
Voltage Rating25V
Operating Temperature-55℃~+125℃
Diameter8mm
Ripple Current2.325A@100kHz
Equivalent Series Resistance(ESR)19mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6613$ 0.66
10+$ 0.6484$ 6.48
30+$ 0.6388$ 19.16
100+$ 0.6307$ 63.07
Standard Packaging400/Full Reel
Better price for more quantity?
$