KEMET A72QK1470AA02K
| Manufacturer | |
| MPN | A72QK1470AA02K |
| LCSC Part # | C19862010 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The A72 series consists of polypropylene film and metal foil, or metallized film and metal foil, with tinned wire axial leads. The axial leads are electrically soldered to the metal layer at the end of the capacitor winding. The capacitors are encased in polyester tape and filled with thermosetting resin. Two different winding configurations are used depending on the voltage rating. Refer to the Performance Characteristics section for more information.
Features
AI Translation
- Voltage range: 100 – 2000 VDC
- Capacitance range: 47 pF – 0.33 µF
- Diameter: 5 – 22.5 mm
- Length: 11 – 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56 IEC 60068–1
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free terminals
- Tape packaging per IEC 60286–1
- Self-healing capability
Applications
AI Translation
Typical applications include resonant circuits, high-frequency medium-to-high current applications, silicon controlled rectifiers (SCR and IGBT), and high-voltage medium-to-high current applications. Not suitable for across-the-line applications (see suppression capacitors).
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

