LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 405C35B12M00000 product image
  • 405C35B12M00000 thumbnail 1
  • 405C35B12M00000 thumbnail 2
  • 405C35B12M00000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CTS 405C35B12M00000RoHS

Manufacturer
MPN
405C35B12M00000
LCSC Part #
C1986181
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 12MHz 13pF SMD
Datasheetpdf iconCTS 405C35B12M00000
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6644$ 1.66
10+$ 1.3917$ 13.92
30+$ 1.2414$ 37.24
100+$ 1.0724$ 107.24
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS Model 405 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 6.76438 - 54MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature Range to -40°C to +105°C
  • Tape and Reel Packaging, ElA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access