CTS 403C11A32M00000
| Manufacturer | |
| MPN | 403C11A32M00000 |
| LCSC Part # | C1986123 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±10ppm 10pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 403 is a ceramic package crystal in a smaller footprint, ideal for high-density PCB applications. The 403 offers reliable accuracy and excellent shock resistance for wireless communication devices.
Features
AI Translation
- Standard 3.2x2.5mm SMT package
- Frequency stability across temperature and drive level variations
- Frequency range 12 - 50 MHz
- Frequency tolerance, standard ±30 ppm (±10 ppm, ±15 ppm, and ±20 ppm available)
- Frequency stability, standard ±50 ppm (±10, ±15, ±20, ±30, and ±40 ppm available)
- Operating temperature range -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481-2
- RoHS/Eco-friendly compliant (all six restricted substances compliant)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5396 | $ 0.54 |
| 10+ | $ 0.4302 | $ 4.30 |
| 30+ | $ 0.3824 | $ 11.47 |
| 100+ | $ 0.3238 | $ 32.38 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 403 is a ceramic package crystal in a smaller footprint, ideal for high-density PCB applications. The 403 offers reliable accuracy and excellent shock resistance for wireless communication devices.
Features
AI Translation
- Standard 3.2x2.5mm SMT package
- Frequency stability across temperature and drive level variations
- Frequency range 12 - 50 MHz
- Frequency tolerance, standard ±30 ppm (±10 ppm, ±15 ppm, and ±20 ppm available)
- Frequency stability, standard ±50 ppm (±10, ±15, ±20, ±30, and ±40 ppm available)
- Operating temperature range -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481-2
- RoHS/Eco-friendly compliant (all six restricted substances compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



