LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RT2012-32.768-9-20-EXT-TR product image
Images for reference only

Raltron RT2012-32.768-9-20-EXT-TRRoHS

Manufacturer
MPN
RT2012-32.768-9-20-EXT-TR
LCSC Part #
C1986101
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconRaltron RT2012-32.768-9-20-EXT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5178$ 1.52
10+$ 1.2915$ 12.92
30+$ 1.1497$ 34.49
100+$ 1.0033$ 100.33
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • ULTRA SMALL PACKAGE OF 2.0 x 1.2 x 0.6 mm
  • 32.768 kHz
  • PRECISION SEALED UNIT