LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX5032GA-48.000000MHZ-LN-CD-1 product image
Images for reference only

NDK NX5032GA-48.000000MHZ-LN-CD-1RoHS

Manufacturer
MPN
NX5032GA-48.000000MHZ-LN-CD-1
LCSC Part #
C1986077
Packaging
SMD5032
Customer #
Key Attributes
Crystal 48MHz ±50ppm 8pF 50Ω SMD5032
Datasheetpdf iconNDK NX5032GA-48.000000MHZ-LN-CD-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2997$ 0.30
200+$ 0.116$ 23.20
500+$ 0.1119$ 55.95
1,000+$ 0.1099$ 109.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD5032
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece