LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM315D32768DZBT product image
  • CM315D32768DZBT thumbnail 1
  • CM315D32768DZBT thumbnail 2
  • CM315D32768DZBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CITIZEN CM315D32768DZBTRoHS

Manufacturer
MPN
CM315D32768DZBT
LCSC Part #
C1986041
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 6pF SMD
Datasheetpdf iconCITIZEN CM315D32768DZBT
In-Stock: 3,073
3,073 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4163$ 0.42
10+$ 0.3301$ 3.30
30+$ 0.2944$ 8.83
100+$ 0.2488$ 24.88
500+$ 0.2277$ 113.85
1,000+$ 0.2163$ 216.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range : 32.768kHz
  • External dimensions (mm) L: 3.2 × W: 1.5 × H: 0.9

Applications

AI Translation
  • Smart Meters
  • Small mobile devices
  • Consumer products