muRata XRCGB40M000F4M00R0
| Manufacturer | |
| MPN | XRCGB40M000F4M00R0 |
| LCSC Part # | C1986027 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 6pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package (2.0x1.6mm)
- Compatible with RoHS directive (phase 3)
- Available for S-ATA and USB2.0 (High Speed) / USB3.0 (Super Speed)
Applications
AI Translation
- PC / Visual Equipment / Small Portable Equipment
- HDD / SSD / Optical Drive (Available for S-ATA interface)
- DSC / Camcorder / USB Flash Drive / Printer / Mobile Phone etc. (USB2.0 / 3.0)
In-Stock: 2,875
2,875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2307 | $ 1.15 |
| 50+ | $ 0.1838 | $ 9.19 |
| 150+ | $ 0.1638 | $ 24.57 |
| 500+ | $ 0.1387 | $ 69.35 |
| 3,000+ | $ 0.1276 | $ 382.80 |
| 6,000+ | $ 0.1209 | $ 725.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package (2.0x1.6mm)
- Compatible with RoHS directive (phase 3)
- Available for S-ATA and USB2.0 (High Speed) / USB3.0 (Super Speed)
Applications
AI Translation
- PC / Visual Equipment / Small Portable Equipment
- HDD / SSD / Optical Drive (Available for S-ATA interface)
- DSC / Camcorder / USB Flash Drive / Printer / Mobile Phone etc. (USB2.0 / 3.0)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



