LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS ATS060SM-1 product image
  • ATS060SM-1 thumbnail 1
  • ATS060SM-1 thumbnail 2
  • ATS060SM-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CTS ATS060SM-1RoHS

Manufacturer
MPN
ATS060SM-1
LCSC Part #
C1985725
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 6MHz 20pF SMD
Datasheetpdf iconCTS ATS060SM-1
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4315$ 0.43
10+$ 0.3425$ 3.43
30+$ 0.3048$ 9.14
100+$ 0.258$ 25.80
500+$ 0.2369$ 118.45
1,000+$ 0.2248$ 224.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency6MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applications

AI Translation
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment