LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TFPM2P32K7680R product image
Images for reference only

CTS TFPM2P32K7680RRoHS

Manufacturer
MPN
TFPM2P32K7680R
LCSC Part #
C1985682
Packaging
MC-306
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 50kΩ MC-306
Datasheetpdf iconCTS TFPM2P32K7680R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4322$ 0.43
200+$ 0.1673$ 33.46
500+$ 0.1614$ 80.70
1,000+$ 0.1585$ 158.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TFPM series is ideally suited to support a wide range of electronic designs requiring a real-time clock reference. The series is suitable for general commercial and industrial applications.

Features

AI Translation
  • 32.7680kHz frequency reference
  • Tuning fork crystal design
  • Plastic SMD package
  • Compatible with Citizen CM200C/S and Epson MC-306
  • Frequency tolerance: standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481 compliant
  • Lead-free terminations
  • Exemption 7(a): Lead [Pb] in high melting temperature solder

Applications

AI Translation
  • Real-time clock reference
  • FPGA and microcontrollers
  • Wireless communications
  • Consumer electronics
  • Computer peripherals
  • IoT applications
  • Instrumentation
  • Industrial electronics