Taiwan Semiconductor TESDE5V0
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TESDE5V0 |
| LCSC Part # | C19855379 |
| Packaging | 0503 |
| Customer # | |
| Key Attributes | 15VC Clamp ESD DIODE 0503 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | 0503 | |
| Clamping Voltage | 15V | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Voltage - Breakdown | 5.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Designed for mounting on small surface
- Protects one Bi-directional I/O line
- Moisture sensitivity level 1
- Working Voltage : 5V, 12V, 24V
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Notebooks, Desktops, and Servers
- Keypads, Side Keys, USB 2.0, LCD Displays
- Portable Instrumentation
- Touch Panel
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4618 | $ 0.46 |
| 200+ | $ 0.1843 | $ 36.86 |
| 500+ | $ 0.1782 | $ 89.10 |
| 1,000+ | $ 0.1751 | $ 175.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | 0503 | |
| Clamping Voltage | 15V | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Voltage - Breakdown | 5.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Designed for mounting on small surface
- Protects one Bi-directional I/O line
- Moisture sensitivity level 1
- Working Voltage : 5V, 12V, 24V
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Notebooks, Desktops, and Servers
- Keypads, Side Keys, USB 2.0, LCD Displays
- Portable Instrumentation
- Touch Panel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

