LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10-166-12.000MHZ-T3 product image
  • ABM10-166-12.000MHZ-T3 thumbnail 1
  • ABM10-166-12.000MHZ-T3 thumbnail 2
  • ABM10-166-12.000MHZ-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM10-166-12.000MHZ-T3RoHS

Manufacturer
MPN
ABM10-166-12.000MHZ-T3
LCSC Part #
C1985454
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 12MHz 8pF SMD
Datasheetpdf iconABRACON ABM10-166-12.000MHZ-T3
In-Stock: 654
654 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5482$ 0.55
10+$ 0.444$ 4.44
30+$ 0.3911$ 11.73
100+$ 0.3398$ 33.98
500+$ 0.3078$ 153.90
1,000+$ 0.2918$ 291.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)125Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for low-power, wearable, and IoT applications
  • Guaranteed ESR as low as 125Ω for operation in power-sensitive solutions
  • Maximum height 0.50mm, ideal for height-constrained designs
  • Sealed seam construction for long-term reliability

Applications

AI Translation
  • Wearable devices
  • IoT
  • Bluetooth/BLE
  • Wireless modules
  • M2M connectivity
  • Ultra-low-power MCU/modules
  • USB