LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS07AIG-32.768KHZ-D-T product image
Images for reference only

ABRACON ABS07AIG-32.768KHZ-D-TRoHS

Manufacturer
MPN
ABS07AIG-32.768KHZ-D-T
LCSC Part #
C1985340
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS07AIG-32.768KHZ-D-T
In-Stock: 1,807
1,807 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8008$ 0.80
10+$ 0.6494$ 6.49
30+$ 0.5746$ 17.24
100+$ 0.4997$ 49.97
500+$ 0.4541$ 227.05
1,000+$ 0.4313$ 431.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 Qualified - Automotive Grade 1: -40°C to +125°C
  • IATF 16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam-sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Applications

AI Translation
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In-vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation