LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10W-40.0000MHZ-8-B1U-T3 product image
  • ABM10W-40.0000MHZ-8-B1U-T3 thumbnail 1
  • ABM10W-40.0000MHZ-8-B1U-T3 thumbnail 2
  • ABM10W-40.0000MHZ-8-B1U-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM10W-40.0000MHZ-8-B1U-T3RoHS

Manufacturer
MPN
ABM10W-40.0000MHZ-8-B1U-T3
LCSC Part #
C1985328
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 40MHz 8pF SMD
Datasheetpdf iconABRACON ABM10W-40.0000MHZ-8-B1U-T3
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.984$ 0.98
10+$ 0.7962$ 7.96
30+$ 0.7031$ 21.09
100+$ 0.61$ 61.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • 0.6 mm max height ideally suited for height constrained designs
  • Seam sealed for longterm reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE)
  • Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band