LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor MBRS1545CT-Y product image
Images for reference only

Taiwan Semiconductor MBRS1545CT-YRoHS

Manufacturer
MPN
MBRS1545CT-Y
LCSC Part #
C19852755
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
1 Pair Common Cathode 45V 15A TO-263AB(D2PAK) Diode Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor MBRS1545CT-Y
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8078$ 0.81
200+$ 0.3225$ 64.50
500+$ 0.3119$ 155.95
800+$ 0.3073$ 245.84
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingTO-263AB(D2PAK)
Reverse Leakage Current (Ir)100uA@45V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)45V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified15A
Voltage - Forward(Vf@If)-

Features

AI Translation
  • Low power consumption, high efficiency
  • Suitable for automatic placement
  • Guard ring for overvoltage protection
  • High surge current capability
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters