Kyocera AVX CX2016DB32000D0FLJCC
| Manufacturer | |
| Mfr. Part # | CX2016DB32000D0FLJCC |
| LCSC Part # | C1985268 |
| Package | SMD2016-4P |
| Customer # | |
| Description | Crystal 32MHz ±10ppm 8pF 60Ω SMD2016-4P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Kyocera AVX | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8257 | $ 1.83 |
10+ | $ 1.5526 | $ 15.53 |
30+ | $ 1.3814 | $ 41.44 |
100+ | $ 1.2069 | $ 120.69 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$