LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1A0000610002 product image
  • X1A0000610002 thumbnail 1
  • X1A0000610002 thumbnail 2
  • X1A0000610002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON X1A0000610002RoHS

Manufacturer
MPN
X1A0000610002
LCSC Part #
C1985211
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconEPSON X1A0000610002
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Smart card
  • Small devices