LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZY55C3V3 product image
Images for reference only

Taiwan Semiconductor BZY55C3V3RoHS

Manufacturer
MPN
BZY55C3V3
LCSC Part #
C19851513
Packaging
0805
Customer #
Key Attributes
500mW 1 Independent 3.14V~3.47V 3.3V 0805 Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZY55C3V3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
Packaging0805
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.14V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0731$ 0.07
200+$ 0.0292$ 5.84
500+$ 0.0282$ 14.10
1,000+$ 0.0277$ 27.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$