Knowles 1808J0100683FCT
| Manufacturer | |
| Mfr. Part # | 1808J0100683FCT |
| LCSC Part # | C1985056 |
| Package | 1808 |
| Customer # | |
| Description | 10V 68nF NP0 ±1% 1808 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1856 | $ 3.19 |
200+ | $ 1.233 | $ 246.60 |
500+ | $ 1.1909 | $ 595.45 |
1,500+ | $ 1.1691 | $ 1753.65 |
Standard Packaging 1500/Full
Reel | ||