LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZS55C3V9 RAG product image
Images for reference only

Taiwan Semiconductor BZS55C3V9 RAGRoHS

Manufacturer
MPN
BZS55C3V9 RAG
LCSC Part #
C19850313
Packaging
1206
Customer #
Key Attributes
500mW 1 Independent 3.71V~4.1V 3.9V 1206 Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZS55C3V9 RAG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
Packaging1206
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0679$ 0.07
200+$ 0.0271$ 5.42
500+$ 0.0262$ 13.10
1,000+$ 0.0258$ 25.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$