WIMA MKS4U041009DD4KSSD
| Manufacturer | |
| MPN | MKS4U041009DD4KSSD |
| LCSC Part # | C19847725 |
| Packaging | - |
| Customer # | |
| Description | 1uF 2kV ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 31.1578 | $ 31.16 |
210+ | $ 12.4326 | $ 2610.85 |
490+ | $ 12.0176 | $ 5888.62 |
980+ | $ 11.8124 | $ 11576.15 |
Standard Packaging 70/Full
Bag | ||
Better price for more quantity?
$