LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kycon STX-3500-3N-701CTR product image
Images for reference only

Kycon STX-3500-3N-701CTRRoHS

Manufacturer
MPN
STX-3500-3N-701CTR
LCSC Part #
C19843217
Packaging
-
Customer #
Key Attributes
Audio Connectors RoHS
Datasheetpdf iconKycon STX-3500-3N-701CTR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerKycon
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

Housing is made of high-temperature thermoplastic conforming to UL 94V-0, black; terminals are copper alloy with nickel underplating and overall silver plating.

Features

AI Translation
  • Contact Resistance: 50mΩ max before test, 100mΩ max after durability test
  • Rated Voltage: 16VDC
  • Rated Current: 0.3A
  • Insulation Resistance: 100MΩ min at 500VDC
  • Dielectric Strength: 500VAC RMS for 1 minute
  • Insertion Force: 3.0kg max
  • Withdrawal Force: 0.2kg min
  • Operating Temperature: -25°C ~ +85°C
  • Durability: 5000 mating cycles
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5501$ 1.55
200+$ 0.6192$ 123.84
750+$ 0.5979$ 448.43
1,500+$ 0.5887$ 883.05
Standard Packaging750/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.