Kycon STX-3500-3N-284CTR
| Manufacturer | |
| MPN | STX-3500-3N-284CTR |
| LCSC Part # | C19843215 |
| Packaging | - |
| Customer # | |
| Key Attributes | Audio Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Kycon | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Housing is made of high-temperature thermoplastic conforming to UL 94V-0, black; terminals are copper alloy with nickel underplating and overall silver plating.
Features
AI Translation
- Contact Resistance: 50mΩ max before test, 100mΩ max after durability test
- Rated Voltage: 16VDC
- Rated Current: 0.3A
- Insulation Resistance: 100MΩ min at 500VDC
- Dielectric Strength: 500VAC RMS for 1 minute
- Insertion Force: 3.0kg max
- Withdrawal Force: 0.2kg min
- Operating Temperature: -25°C ~ +85°C
- Durability: 5000 mating cycles
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5501 | $ 1.55 |
| 200+ | $ 0.6192 | $ 123.84 |
| 750+ | $ 0.5979 | $ 448.43 |
| 1,500+ | $ 0.5887 | $ 883.05 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

