Isabellenhuette BAS-Z-R000035-WU-5.0
| Manufacturer | |
| Mfr. Part # | BAS-Z-R000035-WU-5.0 |
| LCSC Part # | C19842028 |
| Package | - |
| Customer # | |
| Key Attributes | RES 0.035mΩ ±5% 36W |
| Description | 36W 0.035mΩ ±100ppm/℃ ±5% Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Isabellenhuette | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.7441 | $ 13.74 |
200+ | $ 5.484 | $ 1096.80 |
500+ | $ 5.3015 | $ 2650.75 |
1,000+ | $ 5.211 | $ 5211.00 |
Standard Packaging 100/Full
Tube | ||