Isabellenhuette BAS-Z-R000035-AEU-5.0
| Manufacturer | |
| Mfr. Part # | BAS-Z-R000035-AEU-5.0 |
| LCSC Part # | C19842027 |
| Package | - |
| Customer # | |
| Key Attributes | RES 0.035mΩ ±5% 36W |
| Description | 36W 0.035mΩ ±100ppm/℃ ±5% Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Isabellenhuette | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.2711 | $ 12.27 |
140+ | $ 4.8967 | $ 685.54 |
560+ | $ 4.7332 | $ 2650.59 |
980+ | $ 4.6523 | $ 4559.25 |
Standard Packaging 140/Full
Tube | ||