LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ15A-M3/9AT product image
Images for reference only

VISHAY SMCJ15A-M3/9ATRoHS

Manufacturer
MPN
SMCJ15A-M3/9AT
LCSC Part #
C1982973
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
24.4VC Clamp 57.7A@10/1000us Ipp TVS DIODE SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ15A-M3/9AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3672$ 0.37
200+$ 0.1421$ 28.42
500+$ 0.1371$ 68.55
1,000+$ 0.1347$ 134.70
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)57.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown19.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement RoHS
  • Glass passivated chip junction COMPLIANT HALOGEN
  • Available in uni-directional and bi-directional FREE Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.